Vishay DF005M-E3/45

DF005M Series 50 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF005M-E3/45.

IHS

Datasheet5 pages6 years ago

Newark

TME

Inventory History

3 month trend:
-6.28%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.293
$ 0.293
Stock
215,651
1,050,409
1,050,409
Authorized Distributors
6
3
3
Average Rectified Current
1 A
1.5 A
1.5 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
PDIP
PDIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY DF10M-E3/45. Bridge Rectifier Diode, Miniature, Single, 1 kV, 1 A, DIP, 1.1 V, 4 Pins
DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF02M Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.DF04M
DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube
DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1

Descriptions

Descriptions of Vishay DF005M-E3/45 provided by its distributors.

DF005M Series 50 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFM Tube
50V 50A 5μA 1A Single PDIP TH 8.51mm × 6.5mm × 3.3mm
BRIDGE RECTIFIER, 1PH, 1A, 50V, THD
1.1V@1A 1A 50V DFM Bridge Rectifiers ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF005M-E345
  • DF005M-E3\45
  • DF005ME3/45
  • DF005ME345