Diodes Inc. DF02M

RECT BRIDGE GPP 200V 1A DF-M / Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube
$ 0.144
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF02M.

HQonline

Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-8.29%

CAD Models

Download Diodes Inc. DF02M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.235
$ 0.235
Stock
763,281
417,986
417,986
Authorized Distributors
6
6
6
Average Rectified Current
1 A
1 A
1 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DIP
DIP
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-02-06
LTD Date2027-06-06

Related Parts

onsemiDF02M
DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4
onsemiDF02S1
Diode Rectifier Bridge Single 200V 1A 4-Pin SDIP SMD T/R
Diodes Inc.UF1002-T
Diode Ultra Fast Recovery Rectifier 100V 1A 2-Pin DO-41 T/R
Diodes Inc.1N4934-T
1N4934 Series 1 A 100 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Diodes Inc.1N4002G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Diodes Inc. DF02M provided by its distributors.

RECT BRIDGE GPP 200V 1A DF-M / Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube
Bridge Rectifier, Single Phase, 200 V, 1.5 A, DIP, 4 Pins, 1.1 V
DF02M Series 1 A 200 V Bridge Rectifier Through Hole - DFM-4
50A 1.1V@1A 1.5A 200V DIP-4 Bridge Rectifiers ROHS
Bridge Dip Gpp Dfm 1.0A 200V Rohs 50Pcs Rohs Compliant: Yes
DiodesZetex Single Phase Bridge Rectifier 1A 200V 4-Pin DF-M TH
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon
In Stock, AS6081 Certified Vendor, day
1A GLASS PASS BRIDGE RECTIFIER
BRIDGE RECT 1PHASE 200KV 1A DFM
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E111753.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-02M