MCC BZX84C9V1-TP

DIODE ZENER 9.1V 350MW SOT23 / Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C9V1-TP.

HQonline

Datasheet6 pages18 years ago

TME

Future Electronics

Newark

Alternate Parts

Price @ 1000
$ 0.032
$ 0.032
$ 0.032
Stock
134,600
5,625,648
5,625,648
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
6 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-11-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3 / Zener Diode Single 8.2V 6.1% 15Ohm 350mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C8V2
DIODE ZENER 8.2V 350MW SOT23-3 / Zener Diode Single 8.2V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C6V8
BZX84C Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84C7V5
DIODE ZENER 7.5V 350MW SOT23-3 / Zener Diode Single 7.45V 5% 15Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C7V5-7-F
Zener Diode Single 7.5V 6.04% 15Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 7.5V 300MW SOT23-3

Descriptions

Descriptions of MCC BZX84C9V1-TP provided by its distributors.

DIODE ZENER 9.1V 350MW SOT23 / Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23
Zener Diode Single 9.1V 5% 15Ohm 350mW 3-Pin SOT-23 T/R
ZENER DIODE, 9.1V, 0.35W, SOT-23 ROHS COMPLIANT: YES
Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional
ZENER DIODE, 350mW, 9.1V, SOT-23; Zener; ZENER DIODE, 350mW, 9.1V, SOT-23; Zener Voltage Vz Typ:9.1V; Power Dissipation Pd:350mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3; Leakage Current Max:0.5µA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C9V1TP