MCC BZT52C3V0T-TP

Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C3V0T-TP.

IHS

Datasheet5 pages18 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.BZX84C3V0-7-F
BZX84C3V0 Series 350 mW 3 V 10 mA Surface Mount Zener Diode - SOT-23
BZX384 Series 3 V 200 mW ±5% Surface Mount Zener Diode - SOD-323
Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
DIODE ZENER 3V 200MW SOD323 / Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Diodes Inc.BZX84C3V0S-7-F
Diode Zener Dual Anti Parallel 3V 7% 200mW 6-Pin SOT-363 T/R
Diodes Inc.BZX84C3V0TS-7-F
Diode Zener Triple Parallel 3V 7% 200mW 6-Pin SOT-363 T/R

Descriptions

Descriptions of MCC BZT52C3V0T-TP provided by its distributors.

Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional
10Ã×A@1V 95´Î 2.8V~3.2V 200mW 3V SOD-523 Zener Diodes ROHS
DIODE ZENER 3V 250MW SOD523
7% 10¦ÌA 3V 95¦¸ 200mW SOD-523 1.3mm*850¦Ìm*700¦Ìm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi