
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BZT52C2V4-TP | 9,000 | 3K | |||||||||
| Win Source | WS-BZT52C2V4-TP | 1,750 | 370 | 7h | ||||||||
| UnikeyIC | BZT52C2V4-TP | 871 | 18 | Tape & Reel | 5h | |||||||
| Worldway Electronics | BZT52C2V4-TP | 27,523 | 7 | Tape & Reel | 5h | |||||||
| ODG (Origin Data Global) | BZT52C2V4-TP | 13,187 | 2K | 5d |
Download MCC BZT52C2V4-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: