Diodes Inc. BZT52C2V4-7-F

DIODE ZENER 2.4V 500MW SOD123 / Zener Diode Single 2.4V 8.33% 100Ohm 500mW 2-Pin SOD-123 T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C2V4-7-F.

IHS

Datasheet5 pages8 years ago

Newark

element14 APAC

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BZT52C2V4-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.117
$ 0.117
Stock
938,886
372,172
372,172
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
8 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C2V4-7-F
BZX84C2V4 Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZT52C2V7-7-F
BZT52C2V7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C2V7-13-F
Zener Diode, 2.7V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C2V7-13-F
onsemiMM5Z2V4
MM5Z2V4 Series 200 mW 2.4 V Surface Mount Zener Diode - SOD-523F
onsemiMM5Z2V4T1
Tape & Reel (TR) ±8% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 200mW 2.4V
onsemiMM5Z3V0
MM5Z3V0 Series 200 mW 3 V 10 uA Surface Mount Zener Diode - SOD-523F

Descriptions

Descriptions of Diodes Inc. BZT52C2V4-7-F provided by its distributors.

DIODE ZENER 2.4V 500MW SOD123 / Zener Diode Single 2.4V 8.33% 100Ohm 500mW 2-Pin SOD-123 T/R
BZT52C2V4 Series 500 mW 2.4 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 2.4 Volt 8% 370m Watt 2-Pin SOD-123
Zener Diode, 2.4V V(Z), 8.33%, 0.37W, Silicon, Unidirectional
Diode, Zener, 2.4V, 500Mw, Sod123; Tensión Zener Vz Típ.:2.4V; Disipación De Potencia Pd:500Mw; Estilo De La Carcasa Del Diodo:Sod-123; Zener Tolerance ±:8%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BZT52C2V4-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C2V4-7F