MCC 3SMAJ5930B-TP

Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 3SMAJ5930B-TP.

Farnell

Datasheet4 pages19 years ago
Datasheet4 pages19 years ago

TME

Future Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Zener Diode, single, Two Terminal,16V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5930B-E3/61
Zener Diode Single 15V 6% 10Ohm 3000mW Automotive 2-Pin SMA T/R / DIODE ZENER 1.25W DO214AC
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
DIODE ZENER 16V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of MCC 3SMAJ5930B-TP provided by its distributors.

Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 16V 5% 10Ohm 3000mW 2-Pin SMA T/R
3SMAJ Series 16 V ±5 % 3 W Surface Mount Voltage Regulator Diode - SMA
ZENER DIODE, 3W, 16V, DO-214AC; Zener Vo; ZENER DIODE, 3W, 16V, DO-214AC; Zener Voltage Vz Typ:16V; Power Dissipation Pd:3W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:DO-214AC; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi