What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMAZ5931B-E3/5A

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAZ5931B-E3/5A.

IHS

Datasheet5 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
+50.06%

CAD Models

Download Vishay SMAZ5931B-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.149
$ 0.149
Stock
76,244
8,950,040
8,950,040
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
12 Ω
12 Ω
12 Ω
Max Reverse Leakage Current
1 µA
500 nA
500 nA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,15V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5929B-E3/61
Zener Diode, single, Two Terminal,16V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5930B-E3/61
Zener Diode, single, Two Terminal,15V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5929B-E3/5A
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
DIODE ZENER 16V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators
VISHAY SEMICONDUCTOR BZG03C18TR Zener Single Diode, 18 V, 3 W, DO-214AC, 5 %, 2, 150 C

Descriptions

Descriptions of Vishay SMAZ5931B-E3/5A provided by its distributors.

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 18V 5% 12Ohm 1500mW 2-Pin SMA T/R
1.5W,18V 5%,SMA ZENER
5% 1¦ÌA 18V 12¦¸ 1.5W SMA(DO-214AC) 4.5mm*2.8mm*2.3mm
ZENER DO-214 .5W 18V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5931B-E35A
  • SMAZ5931B-E3\5A