Vishay BZG03C15-TR

Zener Diode Single 15V 6% 10Ohm 3000mW Automotive 2-Pin SMA T/R / DIODE ZENER 1.25W DO214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZG03C15-TR.

Upverter

Technical Drawing5 pages6 years ago
Datasheet6 pages8 years ago

Newark

IHS

Farnell

element14

CAD Models

Download Vishay BZG03C15-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
Stock
212,621
504,507
504,507
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
15 V
15 V
15 V
Tolerance
6 %
-
-
Power Dissipation
3 W
3 W
3 W
Impedance
10 Ω
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, single, Two Terminal,15V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5929B-E3/61
Zener Diode, single, Two Terminal,15V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5929B-E3/5A
VISHAY SEMICONDUCTOR BZG03C18TR Zener Single Diode, 18 V, 3 W, DO-214AC, 5 %, 2, 150 C
Zener Diode, single, Two Terminal,16V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5930B-E3/61
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay BZG03C15-TR provided by its distributors.

Zener Diode Single 15V 6% 10Ohm 3000mW Automotive 2-Pin SMA T/R / DIODE ZENER 1.25W DO214AC
ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG03C Series 15 V 1250 mW Surface Mount Voltage Regulator Diode - SMA
DIODE, ZENER, 3W, 15V; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 3W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZG03 Series; Automotive Qualif
Zener Diode; Zener Voltage Typ, Vz:15V; Power Dissipation, Pd:3W; Package/Case:DO-214; Breakdown Voltage Max:15.6V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:50mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03-C15TR
  • BZG03C-15TR
  • BZG03C15/TR
  • BZG03C15TR
  • BZG03C15TR.