Microchip MIC864YM

Dual 350kHz Rail-to-Rail Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC864YM.

element14 APAC

Datasheet9 pages14 years ago

Augswan

Related Parts

STMicroelectronicsTSV622IDT
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - SOIC-8
Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YZDT
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Texas InstrumentsOPA2347YEDT
WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6232-E/SN
MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip MIC864YM provided by its distributors.

Dual 350kHz Rail-to-Rail Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Dual Op-Amp 350kHz Gain-Bandwidth 30uA Supply Current/Amp
ROHS3Compliant EAR99 MIC864 Tube op amp buffer circuit 4.93mm 2.5pA 2.75V 350kHz
OP AMP, DUAL, RR, 5.5V, 350KHZ, 8SOIC; Op Amp Type:CMOS; No. of Amplifiers:2; Slew Rate:0.2V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:350kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.