Texas Instruments OPA2347YEDT

WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2347YEDT.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2347YEDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.449
$ 1.449
Stock
1,187,060
222,869
222,869
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.17 V/µs
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsOPA2347YZDR
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
MicrochipMCP6232T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6232T-E/SN; 2; 5 mV; 1.8 V - 6 V; 1 pA
MicrochipMCP6022T-I/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6022T-E/SN
MCP6022 Series 10 MHz 7 V/us Dual Rail to Rail Operational Amplifier - SOIC-8
ISL28230 Series 5.5 V 400 kHz Dual Micropower Operational Amplifier - SOIC-8LD
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC

Descriptions

Descriptions of Texas Instruments OPA2347YEDT provided by its distributors.

WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS
20μA(x2 Channels) 170mV/μs 60nV/rtHz 350KHz 70dB shutdown Rail to Rail 17mA 2 2 2.3V 5.5V 2mV 0.5pA General Purpose DSBGA-8 SMD mount 2.3mm*1.3mm*650μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:350kHz; Slew Rate:0.17V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.