Microchip MIC38HC44BM

Isolated Non-RoHS Compliant Discontinued Frequency Control Converter Offline -40C~150C TJ 500kHz 14.5V
$ 0.768

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC38HC44BM.

SHENGYU ELECTRONICS

Datasheet8 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC38HC44BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
Texas InstrumentsUC3842AD8
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsUC3842ADW
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 16-SOIC 0 to 70

Descriptions

Descriptions of Microchip MIC38HC44BM provided by its distributors.

Isolated Non-RoHS Compliant Discontinued Frequency Control Converter Offline -40C~150C TJ 500kHz 14.5V
IC OFFLINE SWITCH MULT TOP 8SOIC
AS6081 Certified Vendor, 1 Year Warranty
BICMOS 1A CURRENT-MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.