Texas Instruments UC2845DTR

Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2845DTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments UC2845DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 1.03
$ 1.03
Stock
374,456
425,074
425,074
Authorized Distributors
4
4
4
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
13.5 V
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
onsemiUC2842BDG
UC2842 Series 16 V On 10 V Off Threshold 56 kHz Current Mode Controller -SOIC-14
Texas InstrumentsUC2844ADTR
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of Texas Instruments UC2845DTR provided by its distributors.

Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
IC, CURRENT MODE PWM CTRL, 25V, SOIC-14, FULL REEL
Current Mode PWM Controller 1A 14-Pin SOIC T/R
CURRENT MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
PWM Power Supply Controllers Current-Mode PWM Controller
12V 28V SOIC-14 SMD mount,glue mount
AC-DC Controller And Voltage Regulator
UC2845 Boost Flyback Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 50ns 200mA 122.413241mg 13.5V
UC2845 CURRENT-MODE PWM CONTROLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.