Microchip MIC2211-JGBML TR

Discontinued Positive 2004 Fixed Linear Voltage Regulator IC -40C~125C 150mA 300mA 5.5V
$ 0.461
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2211-JGBML TR.

DigiKey

Datasheet10 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-AAYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2211-FMYML-TR
Analog DevicesMAX8511ETA31+T
LDO Voltage Regulators Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators
NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
Power Management ICs (PMICs); NCP51400MNTXG; ON SEMICONDUCTOR; 10; Surface Mount; DFN; 5.5 V
3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4 No droop, 29deg phase margin

Descriptions

Descriptions of Microchip MIC2211-JGBML TR provided by its distributors.

Discontinued Positive 2004 Fixed Linear Voltage Regulator IC -40C~125C 150mA 300mA 5.5V
MIC2211 - DUAL UCAP LDO IN 3 X 3 MM MLF
IC REG LINEAR DUAL MICROCAP LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2211-JGBML-TR
  • MIC2211-JGBMLTR