
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | MIC2211-AAYML-TR | 50 | 1 | Cut Tape | ||||||||
| DigiKey | 576-2602-1-ND | 3,976 | 1 | Cut Tape | ||||||||
| TME | MIC2211-AAYML-TR | 0 | 5K | 4h | ||||||||
| Microchip | MIC2211-AAYML-TR | 25 | 1 | Tape & Reel | 2h | |||||||
| Newark | MIC2211-AAYML-TR | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC2211-AAYML-TR.
Download Microchip MIC2211-AAYML-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC2211-AAYML-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC2211-AAYML-TR.