What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP51402MNTXG

3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4 No droop, 29deg phase margin

$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP51402MNTXG.

Upverter

Datasheet9 pages4 years ago
Technical Drawing1 page7 years ago

Newark

IHS

Future Electronics

Inventory History

3 month trend:
+13.34%

CAD Models

Download onsemi NCP51402MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
700μA 500mV 2.375V 1.8V 5.5V LDO(linear),DDR UDFN-10-EP SMD mount,glue mount 3mm*3mm*950μm
DDR Memory Termination Regulator 2.375V to 5.5V Automotive 10-Pin DFN EP T/R
STMicroelectronicsST1L05DPUR
ST1L05 Series 1.3 A 1.8 to 1.256 V Adjustable LDO BiCMOS Voltage Regulator-DFN-8
LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO8

Descriptions

Descriptions of onsemi NCP51402MNTXG provided by its distributors.

3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4 No droop, 29deg phase margin
DDR Memory Termination Regulator 2.375V to 5.5V 10-Pin DFN EP T/R
700μA 500mV 2.375V 1.8V 2.375 V to 5.5 V LDO(linear),DDR DFN-10 SMD mount,glue mount 3mm*3mm*950μm
DDR TERMINATION REGULATOR, 3A, DFN-10; Output Type:Fixed; Input Voltage Min:2.375V; Max:5.5V; Fixed Nom.:750mV;
BUS TERMINATOR SUPPORT CIRCUIT
DDR TERMINATION REGULATOR, 3A, DFN-10; Memory Supported: DDR2, DDR3, LPDDR3, DDR4; Source / Sink Current: 3A; Supply Voltage Min: 2.375V; Supply Voltage Max: 5.5V; DDR Regulator Case Style: DFN; No. of Pins: 10Pins; Product Ra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP51402MNTXG.