MG Chemicals 606

606 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 4"x6", 600 Series
$ 9.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 606.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Related Parts

MG Chemicals687
Single Sided Copper Clad Board Presensitized - 1/32" |Mg Chemicals 687
MG Chemicals506
MG Chemicals 506 Copper Clad Board, Single-Side, 1/16", 0.5 oz Copper 4"x6", 500 Series
MG Chemicals586
586 Copper Clad Board, Single-Side, 1/32", 0.5 oz Copper 4"X 6", 500 Series
MG Chemicals603
603 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 3"x5", 600 Series
MG Chemicals587
587 Copper Clad Board, Double-Sided, 1/32", 0.5 oz Copper 4"X 6", 500 Series
MG Chemicals503
MG Chemicals 503 Coper Clad Board, Single Side, 1/16", 0.5 oz Copper 3"x5", 500 Series

Descriptions

Descriptions of MG Chemicals 606 provided by its distributors.

606 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 4"x6", 600 Series
BOARD; COPPER CLAD; 4 X 6 IN; 1/16 THK; SINGLE SIDED; PRESENSITIZED
Prototyping Products 4x6 Copper Clad Bd presensitized 1/16
PROTO BOARD COPPER CLAD 6" X 4"
COPPER CLAD BOARD, FR4, SINGLE, 1.6MM; Board Type: Plain Copper Board; Board Material: Epoxy Fibreglass; Hole Diameter: -; External Height: 100mm; External Width: 150mm; Board Thickness: 1.6mm; SVHC: No SVHC (15-Jan-2019); Product Range: 600 Series

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 606.