MG Chemicals 586

586 Copper Clad Board, Single-Side, 1/32", 0.5 oz Copper 4"X 6", 500 Series
$ 7.969
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 586.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Related Parts

MG Chemicals506
MG Chemicals 506 Copper Clad Board, Single-Side, 1/16", 0.5 oz Copper 4"x6", 500 Series
MG Chemicals587
587 Copper Clad Board, Double-Sided, 1/32", 0.5 oz Copper 4"X 6", 500 Series
MG Chemicals503
MG Chemicals 503 Coper Clad Board, Single Side, 1/16", 0.5 oz Copper 3"x5", 500 Series
MG Chemicals606
606 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 4"x6", 600 Series
MG Chemicals603
603 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 3"x5", 600 Series
MG Chemicals540
MG Chemicals 540 Copper Clad Board, Double-Sided, 1/16", 0.5 oz Copper 3"x5", 500 Series

Descriptions

Descriptions of MG Chemicals 586 provided by its distributors.

586 Copper Clad Board, Single-Side, 1/32", 0.5 oz Copper 4"X 6", 500 Series
BOARD; COPPER CLAD; 6 X 4 IN; 1/32 THK; SINGLE SIDED; 1OZ COPPER; UL94V-0
Prototyping Products SINGLE SIDED 4X6 COPPER CLAD 1/32
PROTO BOARD COPPER CLAD 6" X 4"
Copper Clad Board, Fr4, Single, 0.8Mm; Board Type:Plain Copper Board; Board Material:Epoxy Fibreglass; Hole Diameter:-; External Height:101Mm; External Width:152Mm; Board Thickness:0.8Mm; Svhc:No Svhc (15-Jan-2019); Product Range:500Rohs Compliant: Yes |Mg Chemicals 586

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 586.