MG Chemicals 603

603 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 3"x5", 600 Series
$ 14.267
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 603.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet3 pages17 years ago
Datasheet2 pages20 years ago

Related Parts

MG Chemicals503
MG Chemicals 503 Coper Clad Board, Single Side, 1/16", 0.5 oz Copper 3"x5", 500 Series
MG Chemicals540
MG Chemicals 540 Copper Clad Board, Double-Sided, 1/16", 0.5 oz Copper 3"x5", 500 Series

Descriptions

Descriptions of MG Chemicals 603 provided by its distributors.

603 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 3"x5", 600 Series
BOARD; COPPER CLAD; 5 X 3 IN; 1/16 THK; SINGLE SIDED; PRESENSITIZED
Prototyping Products 3x5 Copper Clad Bd presensitized 1/16
SINGLE SIDED COPPER CLAD BOARD3 X 5 INCHES 1/16-INCH
PROTO BOARD COPPER CLAD 5" X 3"
Board Type:Single Side Copper Clad; Board Material:Copper Clad Fr4; Hole Diameter:-; External Height:75Mm; External Width:125Mm; Board Thickness:1.6Mm Rohs Compliant: Yes |Mg Chemicals 603

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 603.