MG Chemicals 587

587 Copper Clad Board, Double-Sided, 1/32", 0.5 oz Copper 4"X 6", 500 Series
$ 12.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MG Chemicals 587.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet3 pages17 years ago
Datasheet2 pages20 years ago

Related Parts

MG Chemicals506
MG Chemicals 506 Copper Clad Board, Single-Side, 1/16", 0.5 oz Copper 4"x6", 500 Series
MG Chemicals586
586 Copper Clad Board, Single-Side, 1/32", 0.5 oz Copper 4"X 6", 500 Series
MG Chemicals503
MG Chemicals 503 Coper Clad Board, Single Side, 1/16", 0.5 oz Copper 3"x5", 500 Series
MG Chemicals540
MG Chemicals 540 Copper Clad Board, Double-Sided, 1/16", 0.5 oz Copper 3"x5", 500 Series
MG Chemicals606
606 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 4"x6", 600 Series
MG Chemicals603
603 Copper Clad Board, Positive Presensitized, Single-Side, 1/16", 3"x5", 600 Series

Descriptions

Descriptions of MG Chemicals 587 provided by its distributors.

587 Copper Clad Board, Double-Sided, 1/32", 0.5 oz Copper 4"X 6", 500 Series
BOARD; COPPER CLAD; 6 X 4 IN; 1/32 THK; DOUBLE SIDED; 1OZ COPPER; UL94V-0
Prototyping Products DOUBLE SIDED 4X6 COPPER CLAD 1/32
PROTO BOARD COPPER CLAD 6" X 4"
DOUBLE SIDED COPPER CLAD BOARD4 X 6 INCH
Board Type:Double Side Copper Clad; Board Material:Copper Clad Fr4; Hole Diameter:-; External Height:101Mm; External Width:152Mm; Board Thickness:0.8Mm Rohs Compliant: Yes |Mg Chemicals 587

Manufacturer Aliases

MG Chemicals has several brands around the world that distributors may use as alternate names. MG Chemicals may also be known as the following names:

  • MG CHEMICAL
  • MG CHEMICALS (CDN)
  • MG Chemicals Ltd
  • MG CHEM
  • MG Chemicals Canada
  • MG CHEMICAL CANADA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 587.