Metz Connect 31339102

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31339102.

IHS

Datasheet0 pages0 years ago

Newark

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+9.86%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity174460-1
Rectangular Connector Housings; 174460-1; TE CONNECTIVITY; 1; 2; 2; Yes
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity178602-1
070 Multiloc Cap Hsg Panel Loc Rohs Compliant: Yes |Te Connectivity Amp 178602-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity174928-1
Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount White Bag Automotive

Descriptions

Descriptions of Metz Connect 31339102 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS 3.5mm Screw RA Cable Mount 10A
313391x Series 2 Position 3.5 mm Pitch Screw Type Pluggable Terminal Block
SCREW TYPE, TERMINAL BLOCK, VERT
Terminal Block, Pluggable, 2Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Ways; Wire Size (Awg):28Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:300V; Product Range:313391 Rohs Compliant: Yes |Metz Connect 31339102

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA