Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172256-1006

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172256-1006.

Master Electronics

Datasheet1 page9 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.21%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity1-1123722-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity2132781-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity171822-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural

Descriptions

Descriptions of Molex 172256-1006 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black
CONN;RECT;W-TO-B;RECPT HSG;3.50MM PITCH;1-ROW;6 POS;ULTRA-FIT SER;BLACK;94V-0
Conn Housing F 6 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag
CONNECTOR HOUSING, RCPT, 6POS, 3.5MM;
Ultra-Fit RECEPT HSG 3.50MM S/R 6CIR BLK
Ultra-Fit Rcpt Hsg Sgl V0 Blk 06 Ckt
ULTRA-FIT REC HSG 01X06P 94V-0
Latch Lock,Receptacle 1 6pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 22mm(Length)*5.41mm(width)
CONNECTOR, RCPT, 6POS, 1ROW, 3.5MM; Pitch Spacing:3.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Ultra-Fit 172256 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172256-1006.
  • 1722561006