Molex 172256-1004

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172256-1004.

Molex

Datasheet1 page9 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity368501-1
CONN PLUG HSG 4POS 3.50MM / 4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)
TE Connectivity1565086-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity2132781-4
TE Connectivity Economy Power II Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row

Descriptions

Descriptions of Molex 172256-1004 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black
CONN;RECT;W-TO-B;RECPT HSG;3.50MM PITCH;1-ROW;4 POS;ULTRA-FIT SER;BLACK;94V-0
Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag
CONNECTOR, RCPT, 4POS, 1ROW, 3.5MM
Ultra-Fit Rcpt Hsg Sgl V0 Blk 04 Ckt / Ea
ULTRA-FIT REC HSG 01X04P 94V-0
Latch Lock,Receptacle 1 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 15mm(Length)*5.41mm(width)
CONNECTOR, RCPT, 4POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Ultra-Fit 172256 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172256-1004.
  • 1722561004