Metz Connect 31249103

3 -40℃~+105℃ 1 5.08mm Black Pluggable System Terminal Block ROHS
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31249103.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+36.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Conn Pluggable Terminal Block 2 POS 5.08mm Screw Right Angle 18A
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
Weidmuller1716320000
Conn Terminal Block SKT 2 POS 5.08mm Screw RA Cable Mount 10A Box
Conn Terminal Block 2 POS 5.08mm Screw ST Cable Mount 16A

Descriptions

Descriptions of Metz Connect 31249103 provided by its distributors.

3 -40℃~+105℃ 1 5.08mm Black Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 5.08mm Screw RA Cable Mount 16A
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:16A; Product Range:- Rohs Compliant: Yes |Metz Connect 31249103

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA