Eaton EM250502V

Conn Terminal Block 2 POS 5.08mm Screw ST Cable Mount 16A
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton EM250502V.

IHS

Datasheet113 pages10 years ago

Sager Electronics

Farnell

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+92.42%

CAD Models

Download Eaton EM250502V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

On Shore TechnologyOSTTA024163
Terminal Block Connector, 2 POS, 5.08mm Pitch, Solder, ST, Thru-Hole, 16A
On Shore TechnologyOSTTC022162
Terminal Block Connector, 2 Pos, 5.08mm Pitch, Solder, ST, Thru-Hole, 15A
Weidmuller1760510000
Weidmuller PCB Terminal Block PM Series, 2-Ch, 5.08mm Pitch, TH, Screw Termination, Black
On Shore TechnologyOSTTJ025153
Terminal Block Plug Female Socket 2 Position Top Screw 5.08mm Side Entry Cable Mount 20A
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN

Descriptions

Descriptions of Eaton EM250502V provided by its distributors.

Conn Terminal Block 2 POS 5.08mm Screw ST Cable Mount 16A
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
EUROMAG EM2505 SERIES, 02 POLE | Eaton Electronics EM250502V
Fixed Terminal Blocks EURO MB312-508M2
TB, WIRE TO BRD, 2POS, 26AWG; Pitch Spac; TB, WIRE TO BRD, 2POS, 26AWG; Pitch Spacing:5.08mm; No. of Positions:2Positions; Wire Size AWG Min:12AWG; Wire Size AWG Max:26AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V
TERM BLK 2P SIDE ENT 5.08MM PCB

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM250502V.