Pin header Rating to EN: 10 A @ 130 V Rating to UL: 10 A @ 300 V Temperature range: -40 ... 104 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection direction: Straight Connector Termination: PIP (Pin in Paste) Gender of contacts: Male Housing Material: Polyamide (PA 6T) / Polyamide (PA 66) Pitch: 3.5 mm Protection rating: IP00 Series: PR043 Termination type: Solder Pin [PCB, Through-Hole] Poles: 4 Rated current to EN: 10 A Rated current to UL: 10 A Rated voltage to EN: 130 V Rated voltage to UL: 300 V