Metz Connect 31188106

Terminal Block Header, Metz Connect, 6 Position, UL, 3.5mm, 300V, Through Hole, Black, PR04306HBBN
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31188106.

IHS

Datasheet0 pages0 years ago

Master Electronics

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+37.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Metz Connect 31188106 provided by its distributors.

Terminal Block Header, Metz Connect, 6 Position, UL, 3.5mm, 300V, Through Hole, Black, PR04306HBBN
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 6Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Rated Current:10A; Rated Voltage:130V; Block Orientation:Through Hole Right Angle; Product Range:- Rohs Compliant: Yes |Metz Connect 31188106
Pin header Rating to EN: 10 A @ 130 V Rating to UL: 10 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header 90° Connection direction: 90° Connector Termination: PIP (Pin in Paste) Gender of contacts: Male Housing Material: Polyamide (PA 6T) / Polyamide (PA 66) Pitch: 3.5 mm Protection rating: IP00 Series: PR043 Termination type: Solder Pin [PCB, Through-Hole] Poles: 6 Rated current to EN: 10 A Rated current to UL: 10 A Rated voltage to EN: 130 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA