Metz Connect 31183105

Strip Terminal Block
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31183105.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Newark

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Metz Connect 31183105 provided by its distributors.

Strip Terminal Block
Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole
Wire-To-Board Connector, Pt113 Series, Through Hole, Header, 5, 3.5 Mm, Silver Plated Contacts Rohs Compliant: Yes |Metz Connect 31183105
CONNECTOR, HEADER, 5POS, 1ROW, 3.5MM; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 5Ways; Rated Current: 6A; Rated Voltage: 125V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA