Metz Connect 31183102

311831x Series 2 Position 3.5 mm Pitch Vertical Through Hole Pin Header
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31183102.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-4.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits

Descriptions

Descriptions of Metz Connect 31183102 provided by its distributors.

311831x Series 2 Position 3.5 mm Pitch Vertical Through Hole Pin Header
METZ CONNECT 31183102Wire-To-Board Connector, PT113 Series, Through Hole, Header, 2 Contacts, 3.5 mm
Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole
PIN HEADER, VERTICAL, SHROUDED,
Terminal Block, Header, 2Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Rated Current:6A; Rated Voltage:125V; Block Orientation:Through Hole Vertical; Product Range:- Rohs Compliant: Yes |Metz Connect 31183102
Pin header Rating to EN: 6 A @ 125 V Rating to UL: 10 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection direction: Straight Gender of contacts: Male Housing Material: Polyamide (PA 66) Pitch: 3.5 mm Protection rating: IP00 Series: PT113 Termination type: Solder Pin [PCB, Through-Hole] Poles: 2 Rated current to EN: 6 A Rated current to UL: 10 A Rated voltage to EN: 125 V Rated voltage to UL: 300 V

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA