Mersen D213098

Electric Fuse, 2A, 500VAC, 250VDC, 120000A (IR), Inline/holder
$ 14.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen D213098.

IHS

Datasheet18 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+84.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5015
Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5072
Shf 6.3X32, 2.5 A, 500 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Schurter8020.5072.PT
Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 400VDC, 1500A (IR), Through Hole, 6.3x32mm

Descriptions

Descriptions of Mersen D213098 provided by its distributors.

Electric Fuse, 2A, 500VAC, 250VDC, 120000A (IR), Inline/holder
Midget Fuse, D21 Series, 2A, 500V AC, Indicating, 120kA
CYLINDRICAL FUSE-LINK GG 500VAC 10.3X38, 2A
Mersen Usa Newburyport Ma Llc 500V Cp 10X38 Gg 2A S/I Fs
FUSE, HRC, GENERAL LINE, 2A; Product Range: Class gG Series; Fuse Current: 2A; HRC Fuse Case Style: Midget; Voltage Rating V DC: -; Voltage Rating VAC: 500VAC; SVHC: No SVHC (07-Jul-2017)
Semiconductor Fuse; Product Range:Class Gg Series; Fuse Current:2A; Hrc Fuse Case Style:Midget; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Blow Characteristic:Fast Acting; Fuse Size Imperial:0.41" X 1.5"; Fuse Type:Fast Acting Rohs Compliant: Yes |Mersen/ferraz Shawmut D213098

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • 248708
  • FR10GG50V2