Eaton TR2-S505H-V-2.5-R

Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-2.5-R.

TME

Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter8020.5073
Fuse Miniature Fast Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter8020.5073.PT
Electric Fuse, Very Fast Blow, 3.15A, 500VAC, 400VDC, 1500A (IR), Through Hole, 6.3x32mm
Littelfuse04773.15MXP
FUSE CERAMIC 3.15A 500VAC 400VDC / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Fuse, Cartridge, Time Delay, 3.15 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Fuse Miniature Slow Blow Acting 2A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Schurter8020.5016
Fuse Miniature Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus

Descriptions

Descriptions of Eaton TR2-S505H-V-2.5-R provided by its distributors.

Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Miniature 2.5A 600V Slow Blow 2-Pin Axial Through Hole T/R
Fuse, PCB Leaded, 2.5 A, 600 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
FUSE, CARTRIDGE, 2.5A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 2.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505H Series; Breaking Capacity C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-S505H-V-2-5-R
  • TR2/S505H-V-2.5-R