Mean Well SD-25C-12

DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 36-72V 5-Pin
$ 22.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-25C-12.

Newark

Datasheet2 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+7.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of Mean Well SD-25C-12 provided by its distributors.

DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 36-72V 5-Pin
DC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid
SD-25 Series 25.2 W Single Output 12 V Isolated DC/DC Converter
36-72VDC O/P +12V2.1A; D/D Enclosed; DC/DC; Enclosed Type
DC-DC CONVERTER,12V,2.1A,36-72V IN, ENCLOSED, PANEL MNT, COMMERCIAL, SD SERIES
Isolated DC/DC Converters - Chassis Mount 25.2W 12V 2.1A Input 36-72VDC
SD-25C-12 MEAN WELL DC-DC 36~72V Input, 12V/2.1A output + More!
DC/DC-Conv 36-72V:12V 2,1A 25W
AC motion servo drive / amplifier
DC-DC CONVERTER, 12V, 2.1A; Power Supply Applications:ITE; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:25.2W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:2.1A; Width:97mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage V = 12 / Output Current A = 2.1 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Output Type = Adjustable / Rated Power W = 26.4 / Termination Type = Screw Terminal / Mounting Type = Screw / Efficiency % = 78 / Ripple & Noise (V) mV = 120 / MTBF h = 3682600 / Length mm = 99 / Width mm = 97 / Height mm = 36

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD25C-12
  • SD25C12