Mean Well SD-15B-12

Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 5-Pin
$ 13.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-15B-12.

IHS

Datasheet2 pages3 years ago

Electro Sonic

element14 APAC

Component Distributors Inc.

TME

Inventory History

3 month trend:
-24.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well SD-15B-12 provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 5-Pin
DC-DC CONVERTER, 12V, 1.25A; Power Supply Applications:ITE; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Width:51mm RoHS Compliant: Yes
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 15 W, 1 Output, Adjustable, Fixed, 12 VDC, 1.25 A, Regulated, Enclosed
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Switching Frequency kHz = 96 / Rated Power W = 15 / Input Voltage Min. V = 19 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 76 / MTBF h = 644200 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 78 / Width mm = 51 / Height mm = 28 / Weight g = 167 / Warranty = 2 Years / Series = SD-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD15B-12
  • SD15B12