Mean Well SD-15A-5

O/P 5V/3A; D/D Enclosed; DC/DC; Enclosed Type
$ 13.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-15A-5.

Electro Sonic

Datasheet2 pages8 years ago
Datasheet2 pages10 years ago

element14 APAC

Component Distributors Inc.

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+12.58%

Related Parts

TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid

Descriptions

Descriptions of Mean Well SD-15A-5 provided by its distributors.

O/P 5V/3A; D/D Enclosed; DC/DC; Enclosed Type
AC SERVO AMPLIFIER, MELSERVO-J3 SERIES, 0.6 KW, SSCNET III, 1-PHASE 200 VAC
5V 3A, DC/DC Converter Enclosed Type Input Range: 9.2~18vdc, 15 Watts
SD-15A-5 MEAN WELL DC-DC 9.2~18V Input, 5V/3A output + More!
Module DC-DC 12VIN 1-OUT 5V 3A 15W 5-Pin
DC/DC Power Supply Single Output 5 Volt 3A 15W 5-Pin 9-18Vin
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 15 W, 1 Output, Adjustable, Fixed, 5 VDC, 3 A, Regulated, Enclosed
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 4.75 / Adjustable Output Voltage Max. V = 5.5 / Switching Frequency kHz = 96 / Rated Power W = 15 / Input Voltage Min. V = 9.2 / Input Voltage Max. V = 18 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 68 / MTBF h = 644200 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 78 / Width mm = 51 / Height mm = 28 / Weight g = 168 / Warranty = 2 Years / Series = SD-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD15A5