Mean Well RSP-1000-15

AC-DC Power Factor Correction Module, 1 Output, 750W, Hybrid
$ 236.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-1000-15.

IHS

Datasheet8 pages3 years ago

Mean Well

Jameco

JRH Electronics

TME

Inventory History

3 month trend:
+4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellPSP-600-12
PSP-600 Series 600 W Single Output 12 V AC/DC Power Supply with PFC Function
Mean WellRSP-750-15
AC to DC Switching Enclosed Power Supply with PFC Function 15 Volts 50 Amps 750 Watts
TDK-LambdaSWS600-12
Power Supply; 12 V; 50 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
Mean WellSP-750-15
Mean Well SP-750-15 const. voltage power supply, Uout 15V, Iout 0-50A, 750W, PFC, RoHS
TDK-LambdaZWS30B-15
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 17-Pin Metal DIP SMD Tube

Descriptions

Descriptions of Mean Well RSP-1000-15 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 750W, Hybrid
Power Supply; module; 750W; 15V; 50A; 90-264VAC; 127-370VDC
15Vdc 50A, 15Volts PFC Power Supply Parallel Function 15V 50A, 1000 Watts
RSP-1000-15 MEAN WELL AC-DC 15 Volt 50 Amp 750 Watt Power Supply +More!
750W AC-to-DC Switching Enclosed Power Supply with PFC Function
Switching Power Supplies 750W 15V 50A W/PFC
AC/DC 1000W 15V Single Output Power Supply, Enclosed w/ Fan
O/P +15V50A; Parallel; AC/DC; Enclosed Type
FX3S PLC CPU - 16 (Sink/Source) Inputs, 14 (Transistor) Outputs, Transistor (Source), For Use With FX3
POWER SUPPLY, AC-DC, ENCLOSED, 750W, 15V@50A, 90-264V IN
AC/DC Power Supply Single-OUT 15V 50A 750W 15-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 750 W, 15 VDC, 50 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 15V, 50A; No. Of Outputs:1Outputs; Output Power Max:750W; Output Voltage - Output 1:15V; Output Current - Output 1:50A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-1000-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 50 / Output Type = Adjustable / Rated Power W = 750 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 116500 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 295 / Width mm = 127 / Height mm = 41 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV