Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS30B-15

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 39.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS30B-15.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
+27.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS30B-12
POWER SUPPLY, AC-DC,12V,2.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
Mean WellDR-30-15
DR-30 Series 30 W Single Output 15 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaZWS10B-15
Power Supply; AC-DC; 15V@0.7A; 85-265V In; Open Frame; Panel Mnt; Switching; ZWS Series
TDK-LambdaZWS15B-15
TDK-Lambda 15WSwitch Mode Power Supply, 15V DC output voltage 1Aoutput_current, 1Output point
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Mean WellDR-4515
15 Volt 2800mA 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency

Descriptions

Descriptions of TDK-Lambda ZWS30B-15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC, Open Frame, 85-265V, 15V 2A, 30W
TDK-Lambda 30W Switching Power Supply, 15V DC Out, 2A, 1 Output
AC-DC Power Supplies, PCB type, Output: 30W, 15V, Standard type
Ac-Dc Converter, Open Frame, 1 O/p, 30W, 15V, 2A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):30W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Power Max:30W Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-30B-15
  • ZWS30B15