Mean Well RSP-750-15

AC to DC Switching Enclosed Power Supply with PFC Function 15 Volts 50 Amps 750 Watts
$ 164.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-750-15.

IHS

Datasheet8 pages3 years ago

Component Distributors Inc.

Electro Sonic

TME

Jameco

Inventory History

3 month trend:
-3.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellHRPG-450-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 15 VDC, 30 A
TDK-LambdaCC30-2415SFP-E
Power Supply; 30W30W1836VDCDC; PCB Mount; Input 24VDC; Output 15V 2A; 30W
TDK-LambdaCC15-4815SFP-E
Power Supply; 15W15W3676VDCDC; PCB Mount; Input 48VDC; Output 15V 1A; 15W
Mean WellSP-750-15
Mean Well SP-750-15 const. voltage power supply, Uout 15V, Iout 0-50A, 750W, PFC, RoHS
Mean WellRSP-1000-15
AC-DC Power Factor Correction Module, 1 Output, 750W, Hybrid
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W Medical 17-Pin Metal DIP SMD Tube

Descriptions

Descriptions of Mean Well RSP-750-15 provided by its distributors.

AC to DC Switching Enclosed Power Supply with PFC Function 15 Volts 50 Amps 750 Watts
750 W, Single Output, 15 VDC@50 A Industrial Enclosed with Fan AC-DC Power Supply
AC-DC Power Factor Correction Module, 1 Output, 750W, Hybrid
Power Supply; module; 750W; 15V; 50A; 90-264VAC; 127-370VDC
15Vdc 50A, 15Volts PFC Power Supply PFC, Low Profile 15V 50A, 750 Watts
RSP-750-15 MEAN WELL AC-DC 15 Volt 50 Amp 750 Watt Power Supply +More!
MELSEC iQ-F PLC CPU - 40 Inputs, 40 Outputs, Analogue, For Use With FX5 Expansion Adapter, FX5 Extension
POWER SUPPLY, AC-DC, ENCLOSED, 750W, 15V@50A, 90-264V IN
750W 15V 50A Enclosed Switching Power Supply
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 15V, 50A; No. Of Outputs:1Outputs; Output Power Max:750W; Output Voltage - Output 1:15V; Output Current - Output 1:50A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-750-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 50 / Output Type = Adjustable / Rated Power W = 750 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 1036800 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 250 / Width mm = 127 / Height mm = 41 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV