What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda SWS600-12

Power Supply; 12 V; 50 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
$ 243.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS600-12.

IHS

Datasheet4 pages0 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-09-30
LTD Date2011-12-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 months ago)

Related Parts

TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC
Mean WellSP-750-12
Mean Well SP-750-12 const. voltage power supply, Uout 12V, Iout 0-62.5A, 750W, PFC, RoHS

Descriptions

Descriptions of TDK-Lambda SWS600-12 provided by its distributors.

Power Supply; 12 V; 50 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
AC/DC Power Supply Single-OUT 12V 50A 600W 15-Pin
AC-DC Power Supplies, Unit type, Output: 600W, 12V, Standard type
AC-DC, 115-230VAC, OUTPUT 12V 50A, 600W
AC-DC Regulated Power Supply Module
PSU,SWITCH MODE,SWS SERIES, 12V,600W; No. of Outputs: 1Outputs; Output Power Max: 600W; Output Voltage - Output 1: 12V; Output Current - Output 1: 53A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
DC Power Supply 600W 50A/12VDC
Switch Mode Power Supply; Output Power:600W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:50A; Power Supply Mounting:Chassis; External Depth:7.48"M; External Height:4.72"o; External Width:3.62"l; Mounting Type:Surface RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-600-12
  • SWS60012