Descriptions of Mean Well RPS-300-24 provided by its distributors.
AC/DC Power Supply Single-OUT 24V 8.33(Convection)A/12.5(Forced Air)A 300W Medical 15-Pin
RPS-300 Series 300 W Single Output 24 V AC/DC Medical Switching Power Supply
200W(300WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 8.33A 24V 127mm*76.2mm*34.8mm
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
Switching Power Supplies 300W 24V 12.5A Medical PS W/PFC
AC/DC 300W 24V Single Output Medical Power, Open Frame with PFC
POWER SUPPLY, AC-DC,24V,8.33A,115-264V IN, OPEN FRAME, PNL MNT, MEDICAL, RPS SERIES
RPS-300-24 MEAN WELL AC-DC 24 Volt 12.5 Amp 300 Watt Power Supply +More!
PLC, FX3U Communication modul for Ethernet 10/100MBit; RJ45, TCP/IP
24Vdc 12.5A 24Vdc Medical Power Supply 3"x5" Open Frame 24V 12.5A
Power Supply; medical; 300W; 24V; 12.5A; 90-264VAC; 127-370VDC
AC-DC Regulated Power Supply Module
Medical Switched-Mode Power Supply, 300W, 24V, 12.5A
AC/DC Power Supply Single-OUT 24V 8.33A 199.9W
300 Watt Single Output Medical Type 24V 12.5A
Power Supply, Ac-Dc, 24V, 8.33A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):300W @ 20.5Cfm; Power Rating (Convection Cooling):200W; Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Mean Well RPS-300-24