Mean Well EPP-300-27

AC/DC Power Supply Single-OUT 27V 7.4(Convection)A/11.12(Forced Air)A 300.24W Medical 15-Pin
$ 52.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-300-27.

Newark

Datasheet2 pages3 years ago

Master Electronics

Farnell

Electro Sonic

Sager Power Systems

Inventory History

3 month trend:
-5.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mean WellRPS-300-24
AC/DC Power Supply Single-OUT 24V 8.33(Convection)A/12.5(Forced Air)A 300W Medical 15-Pin
Mean WellLPP-150-27
AC to DC Power Supply Open Frame Single Output 27 Volt 5.6 Amp 151.2 Watt
Mean WellHRP-300-24
HRP-300 Series 336 W Single Output 24 V Encapsulated AC/DC with PFC Function
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
TDK-LambdaZWS30B-24
Ac-Dc, 115-230Vac, Output 24V 1.3A, 31.2W Rohs Compliant: Yes
TDK-LambdaSCS6028
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

Descriptions

Descriptions of Mean Well EPP-300-27 provided by its distributors.

AC/DC Power Supply Single-OUT 27V 7.4(Convection)A/11.12(Forced Air)A 300.24W Medical 15-Pin
AC-DC Power Factor Correction Module, 3 Output, 199.8W, Hybrid
DIN rail power supply unit, primary-switched mode, 1-phase, output: 48 V DC / 5 A
27 VDC 7.4A 200W Open Frame Power Supply with PFC Function and 5Vsb
27Vdc 11.12A 27Vdc AC/DC Power Supply Single Output, 3"x5", PFC 27V 11.12A
EPP-300-27 MEAN WELL AC-DC 27 Volt 11.12 Amp 300 Watt Power Supply +More!
Switching Power Supplies 300.24W 27V 11.12A P ower Supply W/PFC
AC/DC 300W 27V Single Output Power Supply, Open Frame
1 Output Embedded Switch Mode Power Supply 199.8W 27V 11.12A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 199.8 W, 27 V, 7.4 A
SPS Open Frame 300,24W 27V/11,12A
POWER SUPPLY;OPEN FRAME, 300W PFC (GREEN MODE), +27V11.12A
AC-DC Open Frame - General P.C.B.
Power Supply, Ac-Dc, 27V, 7.4A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):300W @ 20.5Cfm; Power Rating (Convection Cooling):200W; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPP-300-27

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV