TDK-Lambda ZWS150BAF-24/A

AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
$ 118.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BAF-24/A.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellHRP-150-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 156 W, 24 VDC, 6.5 A
Mean WellLPP-150-24
AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt
Mean WellHRPG-150-24
HRPG-150 Series 156 W Single Output 24 V AC/DC Power Supply with PFC Function
TDK-LambdaVS150E-24
AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 16-Pin

Descriptions

Descriptions of TDK-Lambda ZWS150BAF-24/A provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
POWER SUPPLY, AC-DC,24V,6.3A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC, ZWS150BAF SERIES
AC-DC Power Supplies, PCB type, Output: 151.2W, 24V, Option: With cover
AC-DC, Enclosed, 85-265V, 24V 6.3A, 151.2W, With cover
TDK-Lambda 151W Switching Power Supply, 24V DC Out, 6.3A, 1 Output
AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 18-Pin
TDKラムダ ZWS150BAF-24/A スイッチング電源
RS APAC
Ac-Dc Conv, Enclosed, 1 O/P, 150W, 6.3A, 24V; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:24V; Output Current - Output 1:6.3A; Output Voltage - Output 2:-; Height:42.164Mm Rohs Compliant: Yes |Tdk-Lambda ZWS150BAF-24/A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-150BAF-24/A
  • ZWS-150BAF-24A
  • ZWS150BAF24/A