Mean Well PPT-125C

PPT Series Triple-OUT 5V/15V/-15V 13.75A/3.13A/0.63A 125.15W AC/DC Power Supply
$ 42.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PPT-125C.

IHS

Datasheet2 pages3 years ago

JRH Electronics

TME

Component Distributors Inc.

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellPPT-125B
Switching Power Supplies 99.5W 5V/11.5A 12V/3A -12V/0.5A
Mean WellRPT-160B
Power supply; module; medical; 146W; 5V/14A; 12V/5A; -12A/1A; 90-264VAC; 127-370VDC
Mean WellRPT-160C
O/P +5V14A 15V3.6A -15V1A; Medical PCB; AC/DC; Open PCB; Open Frame
TDK-LambdaSCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin
TDK-LambdaSCT62
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/0.7A 60W 12-Pin

Descriptions

Descriptions of Mean Well PPT-125C provided by its distributors.

PPT Series Triple-OUT 5V/15V/-15V 13.75A/3.13A/0.63A 125.15W AC/DC Power Supply
O/P +5V10A +15V2.5A -15V0.5A; General PCB; AC/DC; Open PCB; Open Frame
5V11A +15V2.5A -15V0.5A Triple Output Power Supply Open Frame Type with PFC 3"x5"
AC-DC Power Factor Correction Module, 3 Output, 100W, Hybrid
Switching Power Supplies 100W 5V/11A 15V/2.5A -15V/0.5A Open Frame
SPS Open Frame 100W PFC 5/15/-15V
100W, 5 V dc, ¡À15 V dc 2.5 A, 11 A, 500 mA, 3
Fan 120x120x38mm|24VDC|205CFM|62dbA|Ball
AC/DC CONVERTER 5V 15V -15V 100W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 11 / Output Voltage 2 V = 15 / Output Voltage Nominal 2 V = 15 / Output Current 2 A = 2.5 / Output Voltage 3 V = -15 / Output Voltage Nominal 3 V = -15 / Output Current 3 mA = 500 / Output Type = Adjustable / Rated Power W = 100 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 78 / MTBF h = 2173400 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76 / Height mm = 35 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPT125C