Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RPT-160C

O/P +5V14A 15V3.6A -15V1A; Medical PCB; AC/DC; Open PCB; Open Frame

$ 64.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPT-160C.

IHS

Datasheet7 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Telerex Europe

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mean WellRPT-160B
Power supply; module; medical; 146W; 5V/14A; 12V/5A; -12A/1A; 90-264VAC; 127-370VDC
Mean WellRPTG-160C
O/P +5V14A 15V3.6A -15V1A; Medical PCB; AC/DC; Open PCB; Open Frame
Mean WellRPT-160A
Power supply; module; medical; 145W; 5V/14A; 12V/5.5A; -5A/1A; 90-264VAC; 127-370VDC
TDK-LambdaSCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin
TDK-LambdaSCT62
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/0.7A 60W 12-Pin

Descriptions

Descriptions of Mean Well RPT-160C provided by its distributors.

O/P +5V14A 15V3.6A -15V1A; Medical PCB; AC/DC; Open PCB; Open Frame
AC to DC Power Supply Open Frame Triple Output 5 Volt 15 Volt 15 Volt 9 Amp 2.6 Amp 0.8 Amp 99 Watt
AC/DC Power Supply Triple-OUT 5V/15V/-15V 9A/2.6A/0.8A 99W Medical 16-Pin
AC-DC Power Factor Correction Module
Mean Well 99WSwitch Mode Power Supply, 5 V dc, ±15 V dcoutput_voltage 1Aoutput_current, 3Output point
AC/DC power supply 20 Watt|15 Volt|Medical approved
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 3 Outputs, 99 W, 5 V, 9 A, 15 V, 2.6 A, -15 V, 800 mA
AC/DC CONVERTER 5V 15V -15V 96W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 14 / Output Voltage 2 V = 15 / Output Voltage Nominal 2 V = 15 / Output Current 2 A = 3.6 / Output Voltage 3 V = -15 / Output Voltage Nominal 3 V = -15 / Output Current 3 A = 1 / Output Type = Adjustable / Rated Power W = 143 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 175100 / Termination Type = Pin Connector / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76 / Height mm = 34.6 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPT160C