TDK-Lambda SCT62

AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/0.7A 60W 12-Pin
$ 84.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCT62.

IHS

Datasheet2 pages11 years ago

Sager Power Systems

element14

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TDK-LambdaSCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
TDK-LambdaSCT65
AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/0.7A 60W 12-Pin
TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
Advanced EnergyNLP40-76T366J
AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda SCT62 provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/0.7A 60W 12-Pin
Switching Power Supplies 60W 5V 7A, 12V 3A -12V 0.7A
PWRSUP, AC-DC, OUT -12, +5, +12VDC, IN 85 TO 265VAC, PANEL, OPEN-FRAME, COMMERCIAL,60W
AC-DC Regulated Power Supply Module, 3 Output, 60W
Ac-Dc Converter, Open Frame, 3 O/P, 40W, 5V, 12V, -12V; Power Supply Applications:Ite; No. Of Outputs:3 Output; Power Rating (Forced Cooling):80W @ 300Lfm; Power Rating (Convection Cooling):60W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda SCT62

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY