Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RPT-160B

Power supply; module; medical; 146W; 5V/14A; 12V/5A; -12A/1A; 90-264VAC; 127-370VDC
$ 64.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPT-160B.

IHS

Datasheet7 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Arrow.cn

Inventory History

3 month trend:
+32.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Mean WellRPT-160C
O/P +5V14A 15V3.6A -15V1A; Medical PCB; AC/DC; Open PCB; Open Frame
Mean WellRPT-160A
Power supply; module; medical; 145W; 5V/14A; 12V/5.5A; -5A/1A; 90-264VAC; 127-370VDC
Mean WellRPTG-160B
Power Supply Module, 90 to 264V AC, 5/12/-12V DC, 160W, 14/5/1A, PCB
TDK-LambdaSCT63
AC/DC Power Supply Triple-OUT 5V/15V/-15V 7A/2.8A/0.7A 60W 12-Pin
TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin
TDK-LambdaSCT62
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/0.7A 60W 12-Pin

Descriptions

Descriptions of Mean Well RPT-160B provided by its distributors.

Power supply; module; medical; 146W; 5V/14A; 12V/5A; -12A/1A; 90-264VAC; 127-370VDC
Switching Power Supplies 5V14A 12V5A -12V 1A 146W, ACTIVE PFC
O/P +5V14A 12V5A -12V1A; Medical PCB; AC/DC; Open PCB; Open Frame
AC/DC Power Supply Triple-OUT 5V/12V/-12V 9A/3.4A/0.8A 98.4W Medical 16-Pin
AC-DC Power Factor Correction Module
AC/DC power supply 20 Watt|12 Volt|Medical approved
Mean Well 98WSwitch Mode Power Supply, 5 V dc, ±12 V dcoutput_voltage 1 A, 5 A, 14 Aoutput_current, 3Output point
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 3 Outputs, 98.4 W, 5 V, 9 A, 12 V, 3.4 A, -12 V, 800 mA
AC/DC CONVERTER 5V 12V -12V 95W
Outputs = 3 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 14 / Output Voltage 2 V = 12 / Output Voltage Nominal 2 V = 12 / Output Current 2 A = 5 / Output Voltage 3 V = -12 / Output Voltage Nominal 3 V = -12 / Output Current 3 A = 1 / Output Type = Adjustable / Rated Power W = 146 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 191400 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 127 / Width mm = 76 / Height mm = 34.6 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPT160B