Mean Well NSD05-12S5

5W Regulated Single Output DC-DC Converter 5 Volts @ 1 Amp 9.2-36VDC
$ 7.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NSD05-12S5.

IHS

Datasheet2 pages3 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-12.30%

CAD Models

Download Mean Well NSD05-12S5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNMF0505SC
CONV DC/DC 1W 5VIN 5VOUT SIP SGL / Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP
Murata Power SolutionsNMF1205SC
CONV DC/DC 1W 12VIN 5V SIP SGL / Module DC-DC 12VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP
Murata Power SolutionsNMF2405SC
CONV DC/DC 1W 24VIN 5V SIP SGL / Module DC-DC 24VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Mean Well NSD05-12S5 provided by its distributors.

5W Regulated Single Output DC-DC Converter 5 Volts @ 1 Amp 9.2-36VDC
O/P +5V1A; D/D on board; DC/DC; Open PCB; Open Frame
NSD05-S Series 5 W Single Output 5 V DC/DC Converter Power Supply
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
NSD05-12S5 MEAN WELL DC-DC 9.2~36V Input, 5V/1A output + More!
Module DC-DC 12VIN 1-OUT 5V 1A 5W 5-Pin
5Vdc 1A DC/DC Converter On Board Type
Isolated DC/DC Converters - Through Hole 5W 12VIN 5VOUT
DC/DC 5W 5V Regulated Open Frame
DC/DC-Conv 9,2-36V: +5V 1000mA
DC,Fixed 1 5V 36V 9.2V 40.6mm*25.4mm*8.3mm
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 5 W, 1 Output, Fixed, 5 V, 1 A, Regulated, Open Frame
DC/DC converter; 5W; 5V; 1A; 9.2-36VDC
38 V, 5W SYNCHRONOUS ISO-BUCK CO
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 9.2 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 76 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1 / MTBF h = 11455900 / Length mm = 41 / Width mm = 25 / Height mm = 8.3 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV