Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMF2405SC

Conv Dc/dc 1W 24 Vin 5V Sip Sgl / Module Dc-dc 24 Vin 1-OUT 5V 0.1A 0.5W 5-PIN Sip
$ 8.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMF2405SC.

IHS

Datasheet7 pages4 years ago

element14 APAC

Newark

Farnell

Ciiva

CAD Models

Download Murata Power Solutions NMF2405SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Murata Power SolutionsNMF2412SC
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
Murata Power SolutionsNMF2415SC
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 5-Pin SIP
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200
Recom PowerRY-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerRY-2424S/P
1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-2424S/P

Descriptions

Descriptions of Murata Power Solutions NMF2405SC provided by its distributors.

CONV DC/DC 1W 24VIN 5V SIP SGL / Module DC-DC 24VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:22.8V to 25.2V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Supply Voltage:24V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:50%; External Depth:6mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:24VDC; Input Voltage Tolerance +:5%; Load Regulation:1.5%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:60mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Power Density:0.85W/cm³
The NMF series of DC/DC converters is used where a tightly regulated supply is required. They are ideal for situations where the intput voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc