Mean Well LRS-150F-5

LRS-150F Series 150 W Single Output 5 V Full Range Input Switching Power Supply
$ 20.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LRS-150F-5.

IHS

Datasheet4 pages3 years ago

Master Electronics

Farnell

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-16.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellLRS-100-48
Power Supply; module; 110.4W; 48V; 2.3A; 85-264VAC; 120-373VDC
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative
TDK-LambdaLS100-48
AC-DC Regulated Power Supply Module, 1 Output, 110.4W, Hybrid
Mean WellLRS-100-12
Power Supply; module; 102W; 12V; 8.5A; 85-264VAC; 120-373VDC
Mean WellLRS-100-24
Power Supply; module; 108W; 24V; 4.5A; 85-264VAC; 120-373VDC
Murata Power SolutionsOKL2-T/20-W12P2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 20A 110W 10-Pin LGA Module

Descriptions

Descriptions of Mean Well LRS-150F-5 provided by its distributors.

LRS-150F Series 150 W Single Output 5 V Full Range Input Switching Power Supply
Power Supply; module; 110W; 5V; 22A; 85-264VAC; 120-370VDC
POWER SUPPLY, AC-DC,5V,22A100-264V IN, ENCLOSED, COMMERCIAL,110W, LRS SERIES
LRS-150F-5 MEAN WELL AC-DC 5 Volt 22 Amp 110 Watt Power Supply +More!
110W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 22A 5V 159mm*97mm*30mm
120W Single Output Power Supply, 5V, 24A, Enclosed; Universal Input
Mean Well LRS-150F-5 SMPSU 5V 22A 110W low-profile switching PSU
110W 5V 22A Single Output Switching Power Supply
AC-DC Regulated Power Supply Module
Switching Power Supplies 110W 5V 22A 85-264VAC
Embedded Switch Mode Power Supply SMPS, 110W, 5V, 22A
AC/DC Power Supply Single-OUT 5V 22A 110W 7-Pin
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 110 W, 5 VDC, 22 A
150W 5V 30A Enclosed Switching Power Supply
PLC, 100-240 VAC supply, 18 x 24 VDC inputs, 12 x relay outputs 2 A, 8K steps program + 8K words data memory, RS-232C port
Power Supply, Ac-Dc, 5V, 22A; No. Of Outputs:1Outputs; Output Power Max:110W; Output Voltage - Output 1:5V; Output Current - Output 1:22A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well LRS-150F-5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRS150F-5
  • LRS150F5