Murata Power Solutions OKL2-T/20-W12P2-C

Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 20A 110W 10-Pin LGA Module
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKL2-T/20-W12P2-C.

IHS

Datasheet0 pages0 years ago

HQonline

Newark

Sager Power Systems

Ciiva

Inventory History

3 month trend:
-2.60%

CAD Models

Download Murata Power Solutions OKL2-T/20-W12P2-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC Converters, On-board type, Output: 16.5W, 0.7V, Non-Isolated type, Option: EPC/Negative
DC-DC Converters, On-board type, Output: 33W, 0.7V, Non-Isolated type, Option: EPC/Negative
Murata Power SolutionsOKL2-T/12-W12N2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 12A 66W 10-Pin LGA Module
Murata Power SolutionsOKL2-T/12-W12P2-C
Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 12A 66W 10-Pin LGA Module
Murata Power SolutionsOKL-T/3-W12N-C
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R

Descriptions

Descriptions of Murata Power Solutions OKL2-T/20-W12P2-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.69V to 5.5V 20A 110W 10-Pin LGA Module
Non-Isolated 100 W 12 V Input 0.69 to 5.5 V Output PoL DC/DC Converter
BUCK Yes 400KHz Adjustable 1 690mV~5.5V 690mV 14V 1V LGA , 33mm*13.5mm*8.6mm
Dc-Dc Converter, Non Iso Pol, 1O/P, 100W, 20A; Tipo De Conversor Dc/Dc:Pol No Aislado; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Núm. De Salidas:1; Potencia De Salida Máx.:100W; Corriente De Salida Máx.:20A |Murata Power Solutions OKL2-T/20-W12P2-C
DC-DC CONVERTER, NON ISO POL, 1O/P, 100W, 20A; Power Supply Applications: ITE; DC / DC Converter Type: -; No. of Outputs: 1 Output; Output Power Max: 100W; Output Current Max: 20A; DC / DC Converter Output 38X4513

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKL2-T/20-W12P2-C.
  • OKL2-T20-W12P2-C
  • OKL2T/20W12P2C
  • OKL2T20W12P2C