TDK-Lambda LS100-48

Adjustable Output, DC Input Capable, Universal Input 2.3A 48V 1 88V~264V(AC) Fixed base mount
$ 50.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS100-48.

IHS

Datasheet8 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS75-36
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
TDK-LambdaLS50-48
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
TDK-LambdaLS100-36
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
Switching Power Supplies Fan 120W 48V 2.5A ConvCool 75W Medical
AC/DC Power Supply Single-OUT 48V 0.84A 40W Medical 6-Pin
Mean WellLPC-60-1050
AC/DC Power Supply Single-OUT 9V to 48V 1.05A 50.4W 4-Pin

Descriptions

Descriptions of TDK-Lambda LS100-48 provided by its distributors.

Adjustable Output,DC Input Capable,Universal Input 2.3A 48V 1 88V~264V(AC) Fixed base mount
AC-DC Regulated Power Supply Module, 1 Output, 110.4W, Hybrid
POWER SUPPLY, AC-DC,48V,2.3A,115-264V IN, ENCLOSED, DIN RAIL, PFC,110W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 100W, 48V, Convection
Switching Power Supplies 110W 48V 2.3A AC-DC 115-230VAC
AC/DC Power Supply Single-OUT 48V 2.3A 100W 5-Pin
AC-DC, Enclosed, 88-264V, 48V 2.3A, 100W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 100W, 2.3A, 48V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:48V; Output Current - Output 1:2.3A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-100-48
  • LS10048